ITT / Cannon CA3102E14S-5PB111

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
$ 27.35
Production

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3102E14S-5PB111のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet68ページ10年前

Newark

Farnell

在庫履歴

3か月間の傾向:
+3.77%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

ITT / CannonCA3102E16S-8S-B
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCA02COM-E24-12P-B
Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E18-11P-B
Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT02A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-5S(025)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-14-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

説明

ITT / Cannon CA3102E14S-5PB111の詳細は販売業者から提供されます。

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT CANNON CA3102E14S-5PB111Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 5 Contacts
Circular Connector, Rcpt, 14S-5, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3102E14S-5PB111
CIRCULAR, SIZE 14S, 5WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • CA3102E14S-5P-B-111
  • CA3102E14S5PB111