ITT / Cannon CA3100E22-22PXの詳細は販売業者から提供されます。
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
CIRCULAR, SIZE 22, 4WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015