ITT / Cannon CA02L28-15PBA176

Conn Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port Automotive
$ 158.45
データシート

価格と在庫

データシート & ドキュメント

ITT / Cannon CA02L28-15PBA176のデータシートとメーカー資料をダウンロードする。

Farnell

Datasheet68ページ13年前
Datasheet56ページ20年前

在庫履歴

3か月間の傾向:
-100%

関連部品

ITT / CannonCA3102E28-15SB111
Conn Circular SKT 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port Automotive
ITT / CannonCA3102E28-15PXB
Conn MIL-C-5015 Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
ITT / CannonCA3102E28-15SWB
Conn MIL-C-5015 Circular SKT 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port

説明

ITT / Cannon CA02L28-15PBA176の詳細は販売業者から提供されます。

Conn Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port Automotive
Male Pins,Receptacle,Reverse Bayonet Lock 35pin Aluminum Alloy 22A , , 50.8mm*50.8mm
CONN RCPT MALE 35POS GOLD SOLDER
CIRCULAR, SIZE 28, 35 WAY PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Gold; Approval Category: VG95234; Connector Insert Type: 28-15; Connector Mounting: Panel Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 28-15

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON