Intel / Altera EP2SGX90FF1508C5Nの詳細は販売業者から提供されます。
ARM7® MAC7xxx Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) FLASH 208-MAPBGA (17x17)
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508
Field Programmable Gate Array, 90960 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1508
FPGA Logic IC; Logic Family:Stratix II GX; Series:Stratix II GX; No. of I/O's:650; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:1508 ;RoHS Compliant: Yes
FPGA, STRATIX IIGX, 90K LE, 1508FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:EP2SGX90F; No of I/O Lines:650; Frequency:650MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, PCI-X, LVPECL, LVDS, HSTL, SST; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:1508; Termination Type:SMD