Hubbell Wiring Device-Kellems HBL5269C

Straight Blade Connector, 5-15R, 15 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Black, White
$ 36.37

データシート & ドキュメント

Hubbell Wiring Device-Kellems HBL5269Cのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ13年前

Farnell

JRH Electronics

Sager Electronics

element14

在庫履歴

3か月間の傾向:
-8.89%

関連部品

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206037-1
Circular Connectors; 206037-1; TE CONNECTIVITY; 16; 16; Cable, Free Hanging; 16
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
TE Connectivity60617-5
Connector Contact, 18 AWG, 250 V AC, Bare Insulated, Crimp Termination Only

説明

Hubbell Wiring Device-Kellems HBL5269Cの詳細は販売業者から提供されます。

Straight Blade Connector, 5-15R, 15 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Black, White
Straight Blade Connector 15A 125V 2P 3W Nylon Black/White
POWER ENTRY, 15A, 125VAC, PA, BLACK; Connector Type: Power Entry; Current Rating: 15A; Connector Colour: Black; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 125V; Product Range: -; SVHC: No SVHC (15-Jan-
Power Entry Connector, Receptacle, 15A 125V, Nema 5-15R, 2P3W; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Núm. De Salidas:1 |Hubbell Wiring Devices HBL5269C
Hubbell Wiring Device-Kellems Insulgrip, HBL5269C, Blade Connector, Heavy Duty Straight Cord Mount, 125 V AC, 15 A, 1/2 hp, 2 Pole, 3 Wires, 5-15R NEMA Rating, Commercial/Industrial Grade, IP20 Enclosure, 0.23 to 0.72 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Polycarbonate, Black/White, 2.65 x 1.55 x 2.65 in Dimensions

メーカーの別名

Hubbell Wiring Device-Kellemsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Hubbell Wiring Device-Kellems は以下の名前でも知られているかもしれません:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • HBL5269C.