Honeywell V7-1C17E9

Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount
$ 2.17
Production

価格と在庫

データシート & ドキュメント

Honeywell V7-1C17E9のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet9ページ10年前

Sager Electronics

Farnell

element14 APAC

Newark

在庫履歴

3か月間の傾向:
+15.73%

サプライチェーン

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

関連部品

PanasonicAM51614D53N-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 16A 250VAC 125VDC 1.18N Screw Mount
PanasonicAM51610A59-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect/Solder 16A 250VAC 125VDC 1.96N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
HoneywellV7-2B17E9
Switch Limit; Miniature Basic; Plunger Head; SPDT; 11A
HoneywellV7-1B19E9
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 2.46Mm, Quick Connect Terminal, Plastic

説明

Honeywell V7-1C17E9の詳細は販売業者から提供されます。

Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount
Switch, Miniature, Basic, SPDT, Pin Plunger, 15 Amps, 277 VAC, Quick Connect
HONEYWELL V7-1C17E9 Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT,
Switch Limit; Miniature; Plunger Head; SPDT; 15A
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Pin Plunger Actuator, 1,47 N [5.3 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5.3ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Pin Plunger; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICROSWITCH, PIN PLUNGER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Plunger; Operating Force Max:1.47N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:1.47N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

メーカーの別名

Honeywellは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Honeywell は以下の名前でも知られているかもしれません:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • V71C-17-E9
  • V71C17E9