Honeywell BZ-2RQ18-A2

Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 125VAC 3.61N Panel Mount Screw
$ 37.078
Production

価格と在庫

データシート & ドキュメント

Honeywell BZ-2RQ18-A2のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet23ページ10年前

Sager Electronics

element14 APAC

Farnell

Electro Sonic

在庫履歴

3か月間の傾向:
+2.53%

サプライチェーン

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal

説明

Honeywell BZ-2RQ18-A2の詳細は販売業者から提供されます。

Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 125VAC 3.61N Panel Mount Screw
Switch Limit; Basic; Roller Plunger Head; SPDT; 15A
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Steel Roller Actuator, Panel Mount-threaded
Large Basic Snap Action Switch Roller Plunger 15A 125VAC
HONEYWELL BZ-2RQ18-A2 Microswitch, BZ Series, SPDT, Screw, 15 A, 480 VAC, 250 VDC
Standard Basic Switch,Single Pole Double Throw Circuitry,15 A at 125 Vac,High Overtravel Roller Plunger Actuator,Silver Contacts,Screw Termination,CE,CSA,DEMKO
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:3.61N; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Actuation Type:Roller Lever; Actuator Type:Roller Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Current Max:15A; Contact Voltage AC Max:480V; Contact Voltage AC Nom:480V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, High Overtravel Roller Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

メーカーの別名

Honeywellは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Honeywell は以下の名前でも知られているかもしれません:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • BZ-2RQ18-A2.
  • BZ2RQ18A2