Honeywell 26ET65-Tの詳細は販売業者から提供されます。
Switch Toggle N.O./N.C. DPDT Round Lever Solder 4A 28VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 4A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 4A/28VDC; DPDT; On-On
ET Series Toggle Switch, 2 pole, Electrically held- 2 position, Solder T type terminal, Standard Lever, Military Part Number M5594/2-2 MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.