Honeywell 129-402VND-Q01

Thermistor Ntc 4 Kohm Glass Probe | Honeywell 129-402VND-Q01
$ 122.85
Production

価格と在庫

データシート & ドキュメント

Honeywell 129-402VND-Q01のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ11年前

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Agility

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

THERMISTOR NTC 2K OHM GLASS RAD | Honeywell 126-202VMV-B01
GLASS; 1000 OHMS @ 25 C; 20%; 0.060 Inch DIA.; 1.75 Inch L; 300
Thermistor NTC 1K Ohm 2-Pin Radial 3348K
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
OptekOPS692
OPS692 Series 30 V 935 nm 50 mA Phototransistor LED and Photosensor Pair

説明

Honeywell 129-402VND-Q01の詳細は販売業者から提供されます。

THERMISTOR NTC 4KOHM GLASS PROBE | Honeywell 129-402VND-Q01
NTC Thermistors 4K Ohm, 2% Tolerance Dumet Lead, 5.08mm
NTC Thermistor, 4000ohm, Through Hole Mount
NTC THERMISTOR 4K OHM 2% PROBE
Sensors, Thermal, Discrete Thermistors
129 Series, matched large glass probe, 4,000 Ohm resistance, ±2.0% tolerance, 25/85 BETA = 3518 126 Series and 128 Series Thermistors are designed for use as precision sensing elements where curve-matched interchangeability is required for precise temperature control and precision temperature indication. These highly reliable products consist of a matched pair of hermetically sealed thermistors and may be selected to tolerances only limited to the system’s capability available to test them.

メーカーの別名

Honeywellは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Honeywell は以下の名前でも知られているかもしれません:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 129-402-VND-Q01