HIROSE ELECTRIC FH19SC-21S-0.5SH(99)

Conn FPC/FFC Connector RCP 21 POS 0.5mm Solder RA SMD T/R
Obsolete

価格と在庫

データシート & ドキュメント

HIROSE ELECTRIC FH19SC-21S-0.5SH(99)のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet12ページ7年前

Hirose SCT

Sager Electronics

Newark

在庫履歴

3か月間の傾向:
-3.65%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-31
LTD Date2023-08-31

関連部品

HIROSE ELECTRICFH48-21S-0.5SV
0.5mm Pitch, 6.18mm Height, Vertical, Shielded FFC High Speed, -40 to 85 ℃, RoHS
HIROSE ELECTRICFH19SC-20S-0.5SH(99)
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH19C-15S-0.5SH(99)
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 21 POS 0.5mm Solder RA SMD Reel
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A

説明

HIROSE ELECTRIC FH19SC-21S-0.5SH(99)の詳細は販売業者から提供されます。

Conn FPC/FFC Connector RCP 21 POS 0.5mm Solder RA SMD T/R
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Conn, Fpc/ffc, Rcpt, 21Pos, 0.5Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:21Contacts; Gender:receptacle; Product Range:fh19Sc Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes

メーカーの別名

HIROSE ELECTRICは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 HIROSE ELECTRIC は以下の名前でも知られているかもしれません:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L