HellermannTyton 151-01527の詳細は販売業者から提供されます。
Flexible Cable Tie Mounting Base, 1.1'' x 1.1'', 0.21'' Max Tie Width, PA66HS, Black, 100/pkg
HellermannTyton 151-01527 self-adhesive Cable Mount flexible base black
CABLE-TIE MOUNTS, ADHESIVE, 28MM, BLACK; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28mm; Width: 28mm; Height: 6.3mm; Product Range: FlexTack FMB Se