Combo D-Sub Plug Housing, Dc-25W3, Steel; No. Of Positions:25Ways; Connector Type:Combo Layout D Sub; Connector Shell Size:Dc; Product Range:-; Gender:Plug; Connector Body Material:Steel Body; For Use With:Harting Signal & Power Rohs Compliant: Yes |Harting 09694117253