HARTING Elektronik 09120123101

Han Q Series 12 Position Crimp Termination 400 V 10 A Female Insert
$ 10.569
Production

データシート & ドキュメント

HARTING Elektronik 09120123101のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet3ページ2年前

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Burklin Elektronik

在庫履歴

3か月間の傾向:
-17.59%

サプライチェーン

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

TE Connectivity207528-9
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Plug
TE Connectivity / AMP1-207528-0
Conn Power SKT 12 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port
TE Connectivity350836-4
Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Bag/Box
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal

説明

HARTING Elektronik 09120123101の詳細は販売業者から提供されます。

Han Q Series 12 Position Crimp Termination 400 V 10 A Female Insert
RECTANGULAR INSERT, RECEPTACLE, Q 12/0, 12+ GROUND; Product Range:Han Q Series; Gender:Receptacle; Rectangular Shell Size:3A; No. of Contacts:13Contacts; Heavy Duty Contact Type:Crimp Socket - Contacts
Socket insert, Han Q 12/0 Cross-section: 0.14...2.5 mm² Gender of contacts: Female Gender of housing: Male Series: Han® Q Size: 3A Termination type: Crimp Connection Poles: 12 Rated voltage: 400 VAC/DC
Rectangular Insert, Receptacle, Q 12/0, 12+ Ground; Rango De Producto:Serie Han Q; Núm. De Posiciones:13; Núm. De Filas:4; Género:Receptáculo Eléctrico; Tipo De Inserción:Potencia; Tamaño De Carcasa Rectangular:3A |Harting 09120123101

メーカーの別名

HARTING Elektronikは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 HARTING Elektronik は以下の名前でも知られているかもしれません:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 09120123101.
  • 9120123101