Hammond 1590TRPBRD

Enclosure, Trapeziod, Desktop, Aluminum, Die Cast, Red, 4.41X2.42X3.11 in, 1590 Series
$ 10.97
Production

価格と在庫

データシート & ドキュメント

Hammond 1590TRPBRDのデータシートとメーカー資料をダウンロードする。

RS (Formerly Allied Electronics)

Datasheet1ページ15年前

Farnell

Master Electronics

Burklin Elektronik

TME

在庫履歴

3か月間の傾向:
-7.24%

サプライチェーン

Country of OriginTaiwan
Introduction Date2014-06-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

関連部品

Hammond1590BRD
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, red, IP54, 1590BRD
Hammond1590BBRD
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, red, IP54, 1590BBRD
Hammond1590TRPCRD
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIE CAST, RED,5.95X4.79X3.74 IN,1590 SERIES
Bud IndustriesEXN-23351-RD
Bud Industries EXN-23351-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23352-RD
Bud Industries EXN-23352-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x5.1 in, EXN Series
Bud IndustriesEXN-23352-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, RED/INFRA RED, 2.7LX1.39WX5.08D, EXN SERIES

説明

Hammond 1590TRPBRDの詳細は販売業者から提供されます。

ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIE CAST, RED,4.41X2.42X3.11 IN,1590 SERIES
Hammond 1590TRPBRD Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Red
Aluminum enclosure, (L x W x H) 112 x 79 x 35 mm, red, IP54, 1590TRPBRD
enclosure - diecast PAINTED DIECAST TRAP ENCLOSURE (4.41 x 3.11 x 1.38) Hammond PN 1590TRPBRD : UPC [623980023670] Color: Red
ENCLOSURE, SMALL, DIECAST ALUM, RED; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39.2mm; External Width - Metric:78.96mm; External Depth - Metric:112mm; IP Rating:IP54; Body Color:Red RoHS Compliant: Yes

メーカーの別名

Hammondは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Hammond は以下の名前でも知られているかもしれません:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 1590TRPBRD.