Fairview Microwave RG59BUの詳細は販売業者から提供されます。
Wire And Cable, 1 Conductor(s), 3000V, Communication Cable
RG59 75 OHM FLEXIBLE COAX CABLE BLACK PVC JACKET
RG59B/U coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave RG59BU coax cable is manufactured in a flexible design and has a 75 Ohm impedance.This flexible 75 Ohm coax cable RG59 RG59B/U is constructed with a 0.24 inch diameter and PVC jacket.RG59 RG59BU flexible 75 Ohm coax cable with PVC jacket is rated for a 1 GHz maximum operating frequency. This 75 Ohm 0.24 inch diameter and flexible coax cable is built with a shield count of 1.Fairview Microwave RG59B/U coax is constructed with PE dielectric and a maximum operating temperature of 80 degrees C. RG59B/U coax cable specs for this wire properties can be found on its RF coax cable RG-59B/U datasheet PDF specifications above.RG59B/U cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This RG-59B/U coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.
Key Specifications. Generic Name RG59 Flex Type Flexible Impedance 75 Ohm Dielectric Type PE Velocity of Propagation 66 % Jacket Diameter 0.242 in Jacket Material PVC (NC) No. of Shields 1 Attenuation at 1 Ghz. 11.5 dB Power, Max at 1 Ghz. 77 Watts Frequency, Max 1 GHz Max Operating Temperature 70 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Coax Type Coax. 75 Ohm Flexible RG59 Coax Cable Single Shielded with Black PVC (NC) Jacket. RG59B/U part number from Pasternack is a RG59 coax cable that is flexible. Pasternack flexible coax RF cable has an impedance of 75 Ohm and a PE dielectric. Our RG59 coax cable is constructed with a 0.242-inch jacket made of PVC (NC). This black-colored coax cable has a nominal capacitance of 20.4 pF/Ft. Our coax cable from Pasternack has a maximum frequency of 1 GHz. This RG59 cable has an attenuation of 11.5 dB/100ft at 1 GHz. This black colored high voltage coax cable has a 0.165-inch shield layer of copper braid. Additional specifications for this RG59B/U single shielded RF coaxial cable are on our downloadable PDF datasheet above. Our RG59 coax cable can operate at temperatures ranging from -25 to +70 degrees C. Our black-colored coax cable has a typical insertion loss/attenuation of dB/100ft at frequency of 100 MHz, 200 MHz, 550 MHz, 800 MHz and 1 GHz respectively. The RG59B/U flexible RF cable has a solid copper clad steel center conductor. Pasternack RG59 coax cables are part of our RF, microwave, and millimeter wave components. These flexible cables and our other RF parts are available for same-day shipping worldwide. Custom RF cable assemblies using RG59 or other coax can be built and shipped the same business day as well.