LMR-240-75-DB low-loss coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s LMR-240-75-DB-BULK coaxial cable is manufactured in a flexible design and has a 75 Ohm impedance. This flexible 75 Ohm coaxial cable is constructed with a polyethylene jacket of 0.24-inch diameter. Fairview Microwave’s LMR-240-75-DB-BULK flexible coaxial cable with a polyethylene jacket is rated for a 2.5 GHz maximum operating frequency. Our low-loss RF coaxial cable has a conductor of copper. Our coaxial RF cable has a typical insertion loss/attenuation of 1.3, 1.6, 2.9, 3.5, 5, 7.2, 9.4, 10.3, 10.9 and 12.3 dB/100ft at frequency of 30 MHz, 50 MHz, 150 MHz, 220 MHz, 450 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 2 GHz and 2.5 GHz respectively. The LMR-240-75-DB coaxial cable with Foam PE dielectric can operate at temperatures ranging from -40 to +85 degrees C. Additional specifications for this LMR-240-75-DB-BULK RF coaxial cable are on our downloadable PDF datasheet above. This low-loss RF cable has a one time minimum bend radius of 0.75 inches and a repeat minimum bend radius of 2.5 inches. Our flexible 75 Ohm coaxial cable has a peak power rating of 5,600 watts. LMR-240-75-DB low-loss RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This LMR-240-75-DB coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.