Fairview Microwave FMCA3179/0400-24

Low Loss Ra Tnc Male to Ra N Male Cable LMR-195 Coax in 24 Inch, 180 Degree Clo
$ 42.935
Production

データシート & ドキュメント

Fairview Microwave FMCA3179/0400-24のデータシートとメーカー資料をダウンロードする。

Fairview Microwave

Datasheet4ページ2年前

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

説明

Fairview Microwave FMCA3179/0400-24の詳細は販売業者から提供されます。

LOW LOSS RA TNC MALE TO RA N MALE CABLE LMR-195 COAX IN 24 INCH, 180 DEGREE CLO
Cable Assembly, 1 Conductor(s), 335V, Communication Cable
CBL ASSY, R/A N PLUG-R/A TNC PLUG, 24"; Cable Length - Imperial:24"; Cable Length - Metric:610mm; Coaxial Cable Type:LMR-195; Connector Type A:N Type Right Angle Plug; Connector Type B:TNC Right Angle Plug; Impedance:50ohm
RF cable assembly part number FMCA3179/0400-24 low loss RA TNC male to RA N male cable LMR-195 coax in 24 inch, 180 degree clocking from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. The 50 Ohm like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a TNC cable connection on one end and a type N cable connection on the other end. Our TNC cable assembly has a male plug on end one and male plug on end two. TNC cable FMCA3179/0400-24 is built in a male to male coaxial assembly design and will ship quickly after the purchase. Fairview TNC male to N type male cable assembly FMCA3179/0400-24 is built with LMR-195 coax and it is a flexible coax design. Our TNC cable assembly is manufactured with right angle 50 Ohm TNC to right angle 50 Ohm type N cable connectors and has a 50 Ohm impedance. RF specs for this TNC right angle male to type N right angle male cable can be found on its specifications datasheet PDF above. Keep in mind that FMCA3179/0400-24 can also be used in the other direction as a type N male to TNC male cable because the assembly operates in both directions. TNC right angle male to N type right angle male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality TNC to N type cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of TNC cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.* LMR™ is a trademark of Times Microwave Systems.

メーカーの別名

Fairview Microwaveは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Fairview Microwave は以下の名前でも知られているかもしれません:

  • FAIRVIEW MICROWAVE INC