RF cable assembly part number FMCA2735/BR-36 6G SDI 75 Ohm BNC male to 75 Ohm BNC male cable 75 Ohm 1855A-BR coax in 36 inch from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. The 75 Ohm like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with a BNC cable connection on one end and a BNC cable connection on the other end. Our BNC cable assembly has a male plug on end one and male plug on end two. BNC cable FMCA2735/BR-36 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This 6G SDI cable features 6 Gb/s data transfer rates for applications such as 4K video transmission, broadband and broadcast UHDTV A/V, medical equipment, HD cameras, and other applications requiring high-speed video.Fairview BNC male to BNC male cable assembly FMCA2735/BR-36 is built with 1855A-BR coax and it is a flexible coax design. Our BNC cable assembly is manufactured with 75 Ohm BNC to 75 Ohm BNC cable connectors and has a 75 Ohm impedance. RF specs for this BNC male to BNC male cable can be found on its specifications datasheet PDF above. This product and all of our 6G SDI cable assemblies satisfy SMPTE Standard 2081-1.BNC male to BNC male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality BNC to BNC cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of BNC cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.