Cable Assembly, 1 Conductor(s), 300V, Communication Cable
RF cable assembly part number FMCA2608/YW-72 12G SDI 75 Ohm HD-BNC male to 75 Ohm 1.0/2.3 male cable 75 Ohm 4855R-YW coax in 72 inch from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. The 75 Ohm like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a HD-BNC cable connection on one end and a 1.0/2.3 cable connection on the other end. Our HD-BNC cable assembly has a male plug on end one and male plug on end two. HD-BNC cable FMCA2608/YW-72 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This 12G SDI cable features 12 Gb/s data transfer rates for applications such as 4K/8K video transmission, broadband and broadcast UHDTV A/V, medical equipment, HD cameras, and other applications requiring high-speed video. Fairview HD-BNC male to 1.0/2.3 male cable assembly FMCA2608/YW-72 is built with 4855R-YW coax and it is a flexible coax design. Our HD-BNC cable assembly is manufactured with 75 Ohm HD-BNC to 75 Ohm 1.0/2.3 cable connectors and has a 75 Ohm impedance. RF specs for this HD-BNC male to 1.0/2.3 male cable can be found on its specifications datasheet PDF above. This product and all of our 12G SDI cable assemblies satisfy SMPTE Standard 2082-1 and are backwards compatible with 2081-1. Keep in mind that FMCA2608/YW-72 can also be used in the other direction as a 1.0/2.3 male to HD-BNC male cable because the assembly operates in both directions. HD-BNC male to 1.0/2.3 male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality HD-BNC to 1.0/2.3 cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of HD-BNC cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.