MOSFET, N TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:55V; On Resistance Rds(on):10mohm; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:66A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:16mohm; Package / Case:TO-220AB; Power Dissipation Pd:111W; Power Dissipation Pd:111W; Voltage Vgs th Max:3V