Technical
Clock Edge Trigger TypeNegative Edge
Frequency110 MHz
High Level Output Current-8 mA
Load Capacitance50 pF
Logic FunctionAND, Flip-Flop
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines5
Number of Output Lines2
Operating Supply Voltage3.3 V
PolarityNon-Inverting
Propagation Delay12 ns
Temperature GradeIndustrial
Turn-On Delay Time5.1 ns