Technical
Load Capacitance50 pF
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Bits8
Number of Circuits1
Number of Ports2
Propagation Delay4.5 ns
Temperature GradeIndustrial