Cornell Dubilier AFK338M06H32T-F

-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 3300µF 6.3V
$ 1.177
Production

価格と在庫

データシート & ドキュメント

Cornell Dubilier AFK338M06H32T-Fのデータシートとメーカー資料をダウンロードする。

Master Electronics

Datasheet7ページ4年前

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

サプライチェーン

Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

PanasonicEEV-FK0J332Q
Cap Aluminum 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
United Chemi-ConEMVY6R3ARA332MKG5S
ALUMINUM ELECTROLYTIC Capacitor 3300UF,; 3300UF, 6.3V, 20%, SMD; AE Case:Radial Can
PanasonicEEE-FK0J332AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 3300muF ±20% 0.492Dia 12.50mm
UJ Series 3300 uF 6.3 V 105°C Ø18 x 16.5mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUCD0J332MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVA6R3ARA332MKG5S
Cap Aluminum 3300uF 6.3V 20% (12.5 X 16mm) SMD 1000mA 2000h 85°C T/R

説明

Cornell Dubilier AFK338M06H32T-Fの詳細は販売業者から提供されます。

-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 3300µF 6.3V
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 5000h 105C T/R
Aluminum Electrolytic Capacitors - SMD 3300uF 6.3V 20% AEC- Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 5953
Aluminum Electrolytic Capacitor, 3300Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:3300Μf; Voltage(Dc):6.3V; Esr:0.06Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Msl:- Rohs Compliant: Yes |Cornell Dubilier AFK338M06H32T-F

メーカーの別名

Cornell Dubilierは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cornell Dubilier は以下の名前でも知られているかもしれません:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor