Cinch Connectivity Solutions CN0967C18G14P6-000

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 116.805
Production

価格と在庫

データシート & ドキュメント

Cinch Connectivity Solutions CN0967C18G14P6-000のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet22ページ6年前
Datasheet22ページ6年前

Farnell

在庫履歴

3か月間の傾向:
-100%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

関連部品

Amphenol IndustrialPT02A12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol IndustrialPT02E-12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3101F20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3100A20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Wall Mount 14 Terminal 1 Port

説明

Cinch Connectivity Solutions CN0967C18G14P6-000の詳細は販売業者から提供されます。

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 14 POS Crimp ST Flange Mount 14 Terminal 1 Port Medical
26500 14C 14#16 P Th Recp Lc |Cinch Connectivity Solutions CN0967C18G14P6-000
Cadmium over Nickel MIL-DTL-26500CN0967 Non-RoHS Compliant 2002 Connector Receptacle Housing -55C~200C
CONN RCPT HSNG MALE 14POS PNL MT
CIRCULAR, SIZE18, 14WAY, PIN (L/C); Product Range: CN0967 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: T

メーカーの別名

Cinch Connectivity Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cinch Connectivity Solutions は以下の名前でも知られているかもしれません:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • CN0967C18G14P6000