Cinch Connectivity Solutions CN0966B20G16S6-140

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Medical
データシート

価格と在庫

データシート & ドキュメント

Cinch Connectivity Solutions CN0966B20G16S6-140のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet21ページ23年前

関連部品

Amphenol AerospaceD38999/26FG16SN
Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 16 Contacts
Amphenol AerospaceD38999/26FG16SA
Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol AerospaceD38999/26JG16SA
MIL Series Connector, 16 Contact(s), Composite, Female, Solder Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol AerospaceD38999/26MG16SB
MIL Series Connector, 16 Contact(s), Composite, Female, Solder Terminal, Plug

説明

Cinch Connectivity Solutions CN0966B20G16S6-140の詳細は販売業者から提供されます。

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Medical
Cadmium over Nickel MIL-DTL-26500CN0966 Non-RoHS Compliant Environment Sealed Circular Connector -55C~200C 50.0muin 1.27mum
CIRCULAR, SIZE20, 16WAY, SKT; Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 20-16;
Circular, Plug, 20-16S, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:16; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions CN0966B20G16S6-140

メーカーの別名

Cinch Connectivity Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cinch Connectivity Solutions は以下の名前でも知られているかもしれません:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL