Cinch Connectivity Solutions CN0966B14G07PN-140

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
$ 200.49
データシート

データシート & ドキュメント

Cinch Connectivity Solutions CN0966B14G07PN-140のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet21ページ23年前

在庫履歴

3か月間の傾向:
-62.66%

関連部品

Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/26JB99PN L/C
MIL Series Connector, 7 Contact(s), Composite, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26JB99HN
MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

説明

Cinch Connectivity Solutions CN0966B14G07PN-140の詳細は販売業者から提供されます。

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Cadmium over Nickel MIL-DTL-26500CN0966 Non-RoHS Compliant Environment Sealed Circular Connector -55C~200C 50.0muin 1.27mum
CIRCULAR, SIZE14, 7WAY, PIN; Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 14-7; Connec
Circular, Plug, 14-7P, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:7; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Disposición De Insercción:14-7 |Cinch Connectivity Solutions CN0966B14G07PN-140

メーカーの別名

Cinch Connectivity Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cinch Connectivity Solutions は以下の名前でも知られているかもしれません:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • CN0966B14G07PN140