Cinch Connectivity Solutions CN0966A20A16P7-140

Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
データシート

価格と在庫

データシート & ドキュメント

Cinch Connectivity Solutions CN0966A20A16P7-140のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet21ページ23年前

在庫履歴

3か月間の傾向:
-100%

関連部品

Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol AerospaceD38999/26FG16SB-LC
Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol AerospaceD38999/26FG16PA
Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol AerospaceD38999/26MG16PC
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 16 Contacts, Crimp Pin, Threaded
Amphenol AerospaceD38999/26JG16PE
MIL Series Connector, 16 Contact(s), Composite, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26JG16PB
MIL Series Connector, 16 Contact(s), Composite, Male, Solder Terminal, Plug

説明

Cinch Connectivity Solutions CN0966A20A16P7-140の詳細は販売業者から提供されます。

Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
CIRCULAR, SIZE 20, 16WAY, PIN; Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 20-16; Co
Circular, Plug, 20-16P, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:16; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions CN0966A20A16P7-140

メーカーの別名

Cinch Connectivity Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cinch Connectivity Solutions は以下の名前でも知られているかもしれません:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • CN0966A20A16P7140