Cinch Connectivity Solutions C48-16R14-4P6-406

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Medical
$ 101.26
データシート

価格と在庫

データシート & ドキュメント

Cinch Connectivity Solutions C48-16R14-4P6-406のデータシートとメーカー資料をダウンロードする。

Farnell

Datasheet21ページ23年前

在庫履歴

3か月間の傾向:
-23.74%

関連部品

Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolPT06A-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4

説明

Cinch Connectivity Solutions C48-16R14-4P6-406の詳細は販売業者から提供されます。

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Medical
26500 4C 4#12 P By Plug Lc |Cinch Connectivity Solutions C48-16R14-4P6-406
CIRCULAR, SIZE 14, 4WAY, PIN (L/C)
CONN PLUG HSNG MALE 4POS INLINE
CIRCULAR, SIZE 14, 4WAY, PIN (L/C); Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Inse

メーカーの別名

Cinch Connectivity Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cinch Connectivity Solutions は以下の名前でも知られているかもしれません:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • C4816R144P6406