Cinch Connectivity Solutions C48-10R22-19P-106

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 101.18
Production

価格と在庫

データシート & ドキュメント

Cinch Connectivity Solutions C48-10R22-19P-106のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet6ページ13年前

Farnell

在庫履歴

3か月間の傾向:
-100%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT06SE-12-10S(SR)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

説明

Cinch Connectivity Solutions C48-10R22-19P-106の詳細は販売業者から提供されます。

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Medical
Circular Connector, Mil-C-26500 Series, Receptacle, 19, Pin, Crimp, Panel Mount |Cinch Connectivity Solutions C48-10R22-19P-106
CIRCULAR, SIZE 22, 19WAY, PIN; Product Range: C48 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet;

メーカーの別名

Cinch Connectivity Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cinch Connectivity Solutions は以下の名前でも知られているかもしれません:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • C4810R2219P106