Cinch Connectivity Solutions C48-06R22-12P8-406

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
データシート

価格と在庫

データシート & ドキュメント

Cinch Connectivity Solutions C48-06R22-12P8-406のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet21ページ23年前

関連部品

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3116E14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-12P(SR)
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3116F14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-12P(470)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port

説明

Cinch Connectivity Solutions C48-06R22-12P8-406の詳細は販売業者から提供されます。

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
CIRCULAR, SIZE 22, 12WAY, PIN (L/C); Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; I
Circular Connector, Plug, Size 22, 12 Position, cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Posiciones:12; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Disposición De Insercción:22-12 |Cinch Connectivity Solutions C48-06R22-12P8-406

メーカーの別名

Cinch Connectivity Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cinch Connectivity Solutions は以下の名前でも知られているかもしれません:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL