Motor Starter, 1-Ph, 3Kw, 240Vac; Motor Starter Type:Soft Starter; Power Rating:3Kw; No. Of Phases:Single Phase; No. Of Poles:1 Pole; Current Rating:25A; Supply Voltage Min:100Vac; Supply Voltage Max:240Vac; Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Carlo Gavazzi RGTS24250GV00