Frequency Min. Hz = 45 / Termination Type = Faston Terminal / Mounting Type = Panel Mount / Width mm = 44.5 / Series = RA2A / Length mm = 32 / Control Voltage Min. V = 4.5 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57 / Contact Configuration = 2NO / Load Voltage Max. V = 265 / Load Current Max. A = 40 / Frequency Max. Hz = 65 / Load Voltage Min. V = 24