Carling Technologies V1D2GHNB-AAC00-000

Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
$ 11.09
Production

価格と在庫

データシート & ドキュメント

Carling Technologies V1D2GHNB-AAC00-000のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet11ページ22年前

Electro Sonic

Farnell

Factory Futures

element14

在庫履歴

3か月間の傾向:
+37.21%

サプライチェーン

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

Carling TechnologiesV1D2S00B-AZC00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV1D1S00B-00000-000
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Carling TechnologiesV2D2GHNB-AAC00-000
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
TE Connectivity / AMP1571083-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount

説明

Carling Technologies V1D2GHNB-AAC00-000の詳細は販売業者から提供されます。

Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Rocker Switch, SPST, On-off, Alternate, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch; SPST; 20 A; 12; ON-NONE-OFF; 10 Milliohms (Max.); 1500 V (RMS); -40 C
Switch, Rocker, Illuminated, Spst, 20A, Black; Illumination:illuminated; Contact Configuration:spst; Switch Operation:on-None-Off; Actuator / Cap Colour:black; Switch Mounting:panel Mount; Contact Current Max:20A Rohs Compliant: Yes
V1D2GHNB-AAC00-000, Carling Technologies, V-series Contura II style switch, single pole, On-None-Off, rated 20A @ 12V, 10 terminal base - .250 quick connect tab termination with no barriers, sealed, 12VDC LED lamp, black bracket, black hard surface actuator with white lens. The V-Series switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. These snap-in rocker switches offer countless options for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harness. Certified to IP66, the V-Series Contura switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C. The Contura II & III styles feature square and bar lens options and are constructed of thermoplastic polycarbonate with hard nylon or “soft touch” elastomer overlay. The Contura II features 2 rows of raised bumps and the Contura III features 3 rows of ridged finger traction on top and bottom of the rocker.

メーカーの別名

Carling Technologiesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Carling Technologies は以下の名前でも知られているかもしれません:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI