Caddock SR20-0.50-1%

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.5ohm, 1% +/-Tol, -50, 100ppm/Cel, Through Hole Mount
$ 4.983
Production

価格と在庫

データシート & ドキュメント

Caddock SR20-0.50-1%のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet1ページ8年前
Datasheet1ページ19年前

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-4.44%

サプライチェーン

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

関連部品

Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
OhmiteWHCR50FET
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWNCR50FET
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWNCR50FE
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 13ohm, 3.6056V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

説明

Caddock SR20-0.50-1%の詳細は販売業者から提供されます。

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.5ohm, 1% +/-Tol, -50,100ppm/Cel, Through Hole Mount
SR20 FIXED RESISTOR SR 0.565Lx0.090W 14.35mmx2.29mm 2W 500mOhm -50/ +100ppm/C
RESISTOR, FILM, CURRENT SENSE, KELVIN LEADS, 500 MILLIOHM, 1%, 2W
SR20: Precision Current Sense Resistors 2W 0.5 OHM
500m¦¸ ¡À1% 2W -50ppm/¡æ~100ppm/¡æ 14.35mm*2.29mm*10.54mm
Current Sense Resistor, 0.5 Ohm, 2W, 1%; Resistance:500Mohm; Product Range:Sr Series; Power Rating:2W; Resistor Technology:Thick Film; Resistor Case/Package:-; Resistance Tolerance:± 1%; Temperature Coefficient:+100, -50Ppm/°C Rohs Compliant: Yes |Caddock SR20-0.50-1%

メーカーの別名

Caddockは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Caddock は以下の名前でも知られているかもしれません:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MDN1228-08