Caddock MP915-0.50-1%

Fixed Resistor, Metal Glaze/thick Film, 15W, 0.5ohm, 200V, 1% +/-Tol, -20, 80ppm/Cel, Through Hole Mount
$ 3.273
Production

価格と在庫

データシート & ドキュメント

Caddock MP915-0.50-1%のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet2ページ8年前

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-21.13%

サプライチェーン

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

説明

Caddock MP915-0.50-1%の詳細は販売業者から提供されます。

Fixed Resistor, Metal Glaze/thick Film, 15W, 0.5ohm, 200V, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount
Current Sense Resistor, 0.5 Ohm, 15W, 1%; Resistance:500Mohm; Product Range:Kool-Pak Mp900 Series; Power Rating:15W; Resistance Tolerance:± 1%; Resistor Case/Package:To-126; Voltage Rating:200V; Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP915-0.50-1%
Resistor Type = Thick Film / Resistance mOhm = 500 / Tolerance (±) % = 1 / Power Rating W = 15 / Voltage Rating V = 200 / Body Length mm = 11.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Temperature Coefficient = -20 ... 80 ppm/°C / Termination Type = Soldering / Body Height mm = 2.8 / Body Width mm = 8.1 / Mounting Type = Through Hole

メーカーの別名

Caddockは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Caddock は以下の名前でも知られているかもしれません:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE