Technical
Contact Current Rating2.5 A
Contact Resistance20 mΩ
Contact StyleNon-Shorting
Contact Voltage Rating (AC)125 V
Current Rating2.5 A
Electrical Life15 kcycles
Index Angle30 °
Index StopsFixed
Insulation Resistance1 GΩ
Max Current Rating350 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Circuits1
Number of Decks1
Number of Poles per Deck1
Number of Positions5
OrientationStraight
Schedule B8536509020
SealableEPOXY TERMINAL SEALED, SPLASH PROOF
TerminationSolder
Throw ConfigurationSP5T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V