APC SRT5KRMXLW-HW

Apc Smart-ups Srt 5000VA Rm 208/230V Hw
$ 9,095.315
Production

価格と在庫

データシート & ドキュメント

APC SRT5KRMXLW-HWのデータシートとメーカー資料をダウンロードする。

RS (Formerly Allied Electronics)

Datasheet4ページ5年前
Datasheet3ページ5年前

サプライチェーン

Lifecycle StatusProduction (Last Updated: 2 months ago)

説明

APC SRT5KRMXLW-HWの詳細は販売業者から提供されます。

APC Smart-UPS SRT 5000VA RM 208/230V HW
APC SMRT-UPS SRT 5KVA RM HW;
Power Supply Modules/Adaptors
APC SRT5KRMXLW-HW UPS电源
RS APAC
UPS Type = Double Conversion Online / Outputs = 2 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 4.5 / Backup Time min = 3 / Input Connection Type = Terminal Block / Output Connection Type = Hard Wire 3-Wire (2P+E) / Output Connection Type = Hard Wire 3-Wire (H N+E) / UPS Interfaces = Network Management Card / UPS Interfaces = RJ45 / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Mounting Type = Rack Mount / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SRT / Width mm = 432 / Depth mm = 719 / Height mm = 130

メーカーの別名

APCは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 APC は以下の名前でも知られているかもしれません:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)