Anderson Power 5916G4

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Black PP75-Series
$ 1.528

価格と在庫

データシート & ドキュメント

Anderson Power 5916G4のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet7ページ12年前

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

在庫履歴

3か月間の傾向:
-18.50%

関連部品

SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity3-66104-0
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity3-1447221-3
AMP Superseal 1.0 Gold Plated Receptacle Contact for 16-18 AWG (7,000 Units per Reel)
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
TE Connectivity87175-2
Housing, Connector; Crimp-Snap; Single; 1; 250 VAC; 3 A; 750 V
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle

説明

Anderson Power 5916G4の詳細は販売業者から提供されます。

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Black PP75-Series
6GA Black Powerpole Connector 75 AMP, PP75, Anderson ANDERSON 5916G4-BK
Connector Housing, Plug, 3Pos, Blk; Product Range:Powerpole Pp75 Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:-; For Use With:Anderson Powerpole Pp75 Series Contacts Rohs Compliant: Yes |Anderson Power Products 5916G4-BK
Gender = Genderless / Colour = Black / Poles = 1 / Current Rating A = 75 / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 105 / Series = Powerpole / Operating Temperature Min. °C = -20 / Voltage Rating = 600 V

メーカーの別名

Anderson Powerは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Anderson Power は以下の名前でも知られているかもしれません:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 5916G-4BK
  • 5916G4-BK
  • 5916G4.
  • 5916G4..
  • 5916G4BK