Technical
InterfaceI2C, I2S, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Nominal Supply Current730 µA
Number of A/D Converters1
Number of ADC Channels2
Number of D/A Converters1
Number of DAC Channels2
Resolution3 B
Sampling Rate96 ksps
Signal to Noise Ratio (SNR)102 dB
TypeGeneral Purpose