Analog Devices MAX5820MEUA+

Dual, 8-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
$ 2.734
Production

価格と在庫

データシート & ドキュメント

Analog Devices MAX5820MEUA+のデータシートとメーカー資料をダウンロードする。

Analog Devices

Official datasheet0ページ0年前

Ciiva

ShanghaiCT

Jameco

Arrow.cn

在庫履歴

3か月間の傾向:
+0.00%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

関連部品

Analog DevicesMAX5820LEUA+
Dual, 8-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
Analog DevicesDS4432U+T&R
DAC 2-CH 7-bit 8-Pin uMAX T/R / IC DAC 7BIT 2CH 5.5V 8-MSOP
Analog DevicesDS4432U+
DS4432 Series 2 Channel 5.5 V 7-Bit I2C Surface Mount D/A Converter - MSOP-8

説明

Analog Devices MAX5820MEUA+の詳細は販売業者から提供されます。

Dual, 8-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
MAX5820 Series 2 Channel 5.5 V 8-Bit I2C Surface Mount D/A Converter - UMAX-8
D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8
Dual, 8-Bit, Low-Power, 2-Wire, Serial-Voltage-Output DAC with an I²C-Compatible, 2-Wire Interface that Operates at Clock Rates Up to 400kHz
Ciiva
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC MAX5820 digital to analog converter 5.5V 12mus 1LSB 950mum
Dac, 8Bit, Dual, Umax-8; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:8Pins; Data Interface:I2C; Operating Temperature Min:-40°C Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX5820MEUA+

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated