Analog Devices MAX5428EUA+

MAX5428 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 3/5V 50kOhm 3mm -40C~85C
$ 1.578
Production

価格と在庫

データシート & ドキュメント

Analog Devices MAX5428EUA+のデータシートとメーカー資料をダウンロードする。

Ciiva

Datasheet10ページ21年前

Analog Devices

ShanghaiCT

SHENGYU ELECTRONICS

在庫履歴

3か月間の傾向:
-0.37%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

エンジニアリングリソース

Analog DevicesMAX5428EUA+の評価キットとリファレンスデザインを表示します。

関連部品

Analog DevicesMAX5429EUA+
MAX5429 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 3/5V 10kOhm 3mm -40C~85C
Analog DevicesMAX5427EUA+
MAX5427 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 5V 100kOhm 3mm 1.5muA
Analog DevicesMAX5160LEUA+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±25% -40C~85C 3mm 50kOhm

説明

Analog Devices MAX5428EUA+の詳細は販売業者から提供されます。

MAX5428 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 3/5V 50kOhm 3mm -40C~85C
32-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers
±25% Up/Down(U/D,CS) 2.7V~5.5V 50kΩ UMAX-8 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC, DPOT, 32TAP, 8UMAX; End To End Resistance:50kohm; No. of Pots:Single; Control Interface:2 Wire, Serial; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:µMAX; No. of Pins:8Pins; No. of Steps:32; Temperature Coefficient:± 35ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 32-Tap Non-Volatile OTP Digital Pots; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Memory Type:EPROM; No. of Channels:1Channels; Termination Type:Surface Mount Device

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MAX5428EUA+.