Analog Devices MAX3221EEAE+T

IC TXRX RS232 250KBPS SD 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
$ 6.04
Production

価格と在庫

データシート & ドキュメント

Analog Devices MAX3221EEAE+Tのデータシートとメーカー資料をダウンロードする。

Analog Devices

Official datasheet0ページ0年前

LKR

Augswan

ShanghaiCT

DigiKey

在庫履歴

3か月間の傾向:
+60.71%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

エンジニアリングリソース

Analog DevicesMAX3221EEAE+Tの評価キットとリファレンスデザインを表示します。

関連部品

Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3226CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS-232 W/SHTDWN 16-SSOP
Analog DevicesMAX3227ECAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Analog DevicesMAX3221EAE+T
MAX3221 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3226ECAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
ICL3227 Series 1 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

説明

Analog Devices MAX3221EEAE+Tの詳細は販売業者から提供されます。

IC TXRX RS232 250KBPS SD 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
MAX3221 Series 250 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-16
RS232 TXRX, 250KBPS, 5.5V, SSOP-16; IC Type:RS232 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:-; Data Rate Max:250Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP RoHS Compliant: Yes
RS232 TXRX, 250KBPS, 5.5V, SSOP-16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3221; SVHC: No SVHC (15-Jan-2018)

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MAX3221EEAE-T
  • MAX3221EEAET