Analog Devices DS1809-100+

DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 100kOhm 9.375mm 500muA
EOL

価格と在庫

データシート & ドキュメント

Analog Devices DS1809-100+のデータシートとメーカー資料をダウンロードする。

Analog Devices

Official datasheet0ページ0年前

SHENGYU ELECTRONICS

Ciiva

ShanghaiCT

Jameco

サプライチェーン

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

関連部品

Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8
Analog DevicesDS1809-010
Digital Potentiometer 64POS 10KOhm Single 8-Pin PDIP N
Analog DevicesDS1669-100
Digital Potentiometer 64POS 100KOhm Single 8-Pin PDIP N
Analog DevicesDS1804-100
Digital Potentiometer 100POS 100KOhm Single 8-Pin PDIP N
RenesasX9315WP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 2.54mm 10kOhm
Analog DevicesDS1866+
IC POT TRIM LOG 2.7-5.5V 8-DIP / Digital Potentiometer 10kOhm 8POS Volatile Log 8-Pin PDIP N

説明

Analog Devices DS1809-100+の詳細は販売業者から提供されます。

DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 100kOhm 9.375mm 500muA
Digital Potentiometer 64POS 100k Ohm 1Pot 8-Pin PDIP Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Digital Pot, 100K, Single, Dip-8; End To End Resistance:100Kohm; No. Of Pots:Single; Control Interface:Pushbutton; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1809-100+

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated