Analog Devices ADE7518ASTZF16

IC ENERGY METER MCU 16K 64LQFP / Single Phase Meter IC 64-LQFP (10x10)
$ 3.92
Obsolete

価格と在庫

データシート & ドキュメント

Analog Devices ADE7518ASTZF16のデータシートとメーカー資料をダウンロードする。

SHENGYU ELECTRONICS

Datasheet128ページ18年前

在庫履歴

3か月間の傾向:
+0.00%

CADモデル

製造元 Analog Devices ADE7518ASTZF16 のシンボル、フットプリント、3D STEPモデルを信頼できるパートナーからダウンロードする

ソースeCADmCADファイル
Ultra Librarian
シンボルフットプリント
ダウンロード
CADモデルをダウンロードする際に、パートナーサイトが新しいタブで開きます。
OctopartからCADモデルをダウンロードすることにより、お客様は弊社の利用規約とプライバシーポリシーに同意したものとみなされます。

サプライチェーン

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

関連部品

MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
MicrochipATSAM4S2BA-AU
MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP Tray - Trays
MicrochipATSAM4S8BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F101R8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

説明

Analog Devices ADE7518ASTZF16の詳細は販売業者から提供されます。

IC ENERGY METER MCU 16K 64LQFP / Single Phase Meter IC 64-LQFP (10x10)
ROHS3Compliant GULL WING Single Phase QUAD IC Single Phase Meter -40C~85C 4mA 770kOhm 3.13V
IC ENERGY METER MCU 16K 64LQFP
19 QFP SMD mount 10mm*10mm*1.6mm
SINGLE-PHASE ENERGY MEASUREMENT
The ADE75181 integrates the Analog Devices, Inc., energy (ADE) metering IC analog front end and fixed function DSP solution with an enhanced 8052 MCU core, an RTC, an LCD driver, and all the peripherals to make an electronic energy meter with an LCD display in a single part. The ADE measurement core includes active, reactive, and apparent energy calculations, as well as voltage and current rms measurements. This information is ready to use for energy billing by using built-in energy scalars. Many power line supervisory features, such as SAG, peak, and zero crossing, are included in the energy measurement DSP to simplify energy meter design. The microprocessor functionality includes a single-cycle 8052 core, a real-time clock with a power supply backup pin, a UART, and an SPI or I2C® interface. The ready-to-use information from the ADE core reduces the program memory size requirement, making it easy to integrate complicated design into 16 kB of flash memory. The ADE7518 also includes a 108-segment LCD driver. This driver generates waveforms capable of driving LCDs up to 3.3 V. 1 Patents pending.

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated