Amphenol PL18X-501-120-2-5

High Power Connector, 1 Pos, PowerLok Connector Series, Plug, 1 kVDC, 500 A, Cable Mount, Crimp
$ 101.155
Production

データシート & ドキュメント

Amphenol PL18X-501-120-2-5のデータシートとメーカー資料をダウンロードする。

Electro Sonic

Datasheet10ページ1年前

RS (Formerly Allied Electronics)

TME

在庫履歴

3か月間の傾向:
+13.47%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

説明

Amphenol PL18X-501-120-2-5の詳細は販売業者から提供されます。

High Power Connector, 1 Pos, PowerLok Connector Series, Plug, 1 kVDC, 500 A, Cable Mount, Crimp
PowerLok 500; Female Cable Connector; 1-polig; HVIL; X-coded; 120 mm²; Cable Class 5
Amphenol-Tuchel
CONNECTOR, POWERLOK 14MM G2 1POS STRAIGHT PLUG FOR 120MM WITH HVIL X KEYING
Conn Power PL 1 POS ST Cable Mount 1 Terminal Single Port
CONNECTOR, PLUG, 1POS, 500A, 1KV, CRIMP ROHS COMPLIANT: YES
Amphenol Industrial PL18X-501-120-2-5
Gender = Plug / Connector Coding = X-Coded / Positions = 1 / Contact Gender = Socket / Contact Plating = Zinc-Nickel / Cross-Section mm² = 120 / Current Rating A = 400 / Voltage Rating kV = 1 / Protection Rating = IP67 / Protection Rating = IP6K9K / Mating Cycles = 100 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

メーカーの別名

Amphenolは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol は以下の名前でも知られているかもしれません:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems