Amphenol D38999/26WB2SB

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 51.84
Production

データシート & ドキュメント

Amphenol D38999/26WB2SBのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ10年前

element14 APAC

Farnell

JRH Electronics

在庫履歴

3か月間の傾向:
-79.76%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

Amphenol AerospaceM83723/78R10208
Conn MIL-C-83723 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106E16-11SF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106E10SL-4SBF80
CONN PLUG FMALE 2P SILVER CRIMP
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

説明

Amphenol D38999/26WB2SBの詳細は販売業者から提供されます。

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector 2P SIZE 11 STRAIGHT SOCKET PLUG
CONNECTOR, CIRCULAR, 11-2, 2WAY, SIZE 11; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:2Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:11-2; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:B; Service Class:Corrosion Resistant, EMI; Product Range:MIL-DTL-38999 Series III
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug, Size 11, 2 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:2; Circular Contact Type:Conecar Hembra De Crimpado; Insert Rotation:B |Amphenol Aerospace D38999/26WB2SB

メーカーの別名

Amphenolは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol は以下の名前でも知られているかもしれません:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899926WB2SB