Amphenol Aerospace D38999/26JG41PN

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
$ 122.171
Production

価格と在庫

データシート & ドキュメント

Amphenol Aerospace D38999/26JG41PNのデータシートとメーカー資料をダウンロードする。

element14 APAC

Datasheet1ページ10年前
Datasheet2ページ13年前

Farnell

JRH Electronics

在庫履歴

3か月間の傾向:
Restocked

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

Amphenol AerospaceTV06RW-21-41S
Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol AerospaceTV06RW-21-41P
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol AerospaceTVS06RF-21-41P
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Circular Connector, Tri-Start TV, Straight Plug, 41 Contacts, Crimp Socket, Threaded, 21-41
Amphenol AerospaceCTV06RW-21-41SB
Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialCTVS06RF-21-41PD
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

説明

Amphenol Aerospace D38999/26JG41PNの詳細は販売業者から提供されます。

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Plug
CONNECTOR, CIRC, 21-41, 41WAY, SIZE 21; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 41Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 21-41; Connector Body Material: Composite Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Product Range: MIL-DTL-38999 Series III
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:41; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:21; Contact Gender:Pin; Connector Mounting:Cable
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

メーカーの別名

Amphenol Aerospaceは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Aerospace は以下の名前でも知られているかもしれません:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899926JG41PN