Amphenol D38999/24WA98SN-LC

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
$ 41.865
Production

データシート & ドキュメント

Amphenol D38999/24WA98SN-LCのデータシートとメーカー資料をダウンロードする。

在庫履歴

3か月間の傾向:
-31.66%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 9 months ago)

関連部品

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/20WA98AN
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/20FA98SA
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/20JA98JN
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

説明

Amphenol D38999/24WA98SN-LCの詳細は販売業者から提供されます。

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 9, 3WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied
CIRCULAR HOUSING, JAM NUT RCPT, SZ A98,; CIRCULAR HOUSING, JAM NUT RCPT, SZ A98, 3POS; Series:MIL-DTL-38999, III, TV Tri-Start; For Use With:Crimp Socket Contacts; Connector Shell Size:9; Connector Body Material:Aluminium; Shell Type:Jam Nut Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Jam Nut Connector, Receptacle, Size 9, 3 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:3; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/24WA98SN-LC

メーカーの別名

Amphenolは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol は以下の名前でも知られているかもしれません:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D38999/24WA98SN L/C
  • D38999/24WA98SN(LC)
  • D38999/24WA98SNLC
  • D3899924WA98SNLC