Amphenol D38999/20MC35PBの詳細は販売業者から提供されます。
MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle
CIRCULAR, SIZE 13, 22WAY, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;
CONNECTOR MIL-DTL-38999 Receptacle, 22 pins #22D, crimp, key N, comp.-Ni
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20