Amphenol D38999/20KD97SNの詳細は販売業者から提供されます。
MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 6 pins #12, crimp, key A, firewall, less cont.
CIRCULAR CONN, RCPT, 15-97, WALL MOUNT; Military Specification:MIL-DTL-38999 Series III; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:12Contacts; Coupling Style:Threaded RoHS Compliant: Yes
Circular MIL Spec Connector 12P FM SZ 15 SCKT WL MNT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20